Littelfuse TMOV25SP440M technical specifications.
| Package/Case | Radial |
| Energy | 470J |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® 25S |
| Varistor Voltage | 715V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV25SP440M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.