Littelfuse TMOV25SP510M technical specifications.
| Package/Case | Radial |
| Energy | 520J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMOV® 25S |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 902V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV25SP510M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.