
Littelfuse TMOV25SP750M technical specifications.
| Capacitance | 460pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.95kV |
| Depth | 16.7mm |
| Energy | 670J |
| Lead/Base Style | Pin |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Max Voltage Rating (AC) | 750V |
| Max Voltage Rating (DC) | 970V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® 25S |
| Varistor Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV25SP750M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
