
Disc & Leaded Metal Oxide Varistor (MOV) for circuit protection. Features 130VAC/175VDC maximum voltage rating, 40kA maximum surge current, and 345V clamping voltage. Offers 310J energy absorption and 205V varistor voltage. Through-hole mounting with straight strap terminals. Operating temperature range of -55°C to 85°C. Lead-free and RoHS compliant.
Littelfuse TMOV34S131MP technical specifications.
| Capacitance | 10nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 345V |
| Depth | 12.2mm |
| Diameter | 34mm |
| Energy | 310J |
| Lead Free | Lead Free |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Strap |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® 34S |
| Varistor Voltage | 205V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV34S131MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.