Littelfuse TMOV34S271M technical specifications.
| Capacitance | 4.5nF |
| Clamping Voltage | 730V |
| Current Rating | 40kA |
| Diameter | 34mm |
| Energy | 550J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TMOV® 34S |
| Termination | Radial |
| Tolerance | 20% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse TMOV34S271M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.