
Radial, through-hole metal oxide varistor (MOV) for circuit protection. Features a 275VAC/369VDC voltage rating with a maximum varistor voltage of 473V and a surge current capability of 40kA. Offers 550J energy absorption and a clamping voltage of 730V at 200A. Operates across a wide temperature range from -55°C to 85°C. Includes straight strap terminals and a 34mm diameter package.
Littelfuse TMOV34S271MP technical specifications.
| Capacitance | 4.5nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 730V |
| Depth | 15.25mm |
| Diameter | 34mm |
| Energy | 550J |
| Lead/Base Style | Strap |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® 34S |
| Tolerance | 20% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV34S271MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
