
Radial, through-hole varistor offering 320VAC/420VDC maximum voltage rating and 561V maximum varistor voltage. Features a 34mm diameter, 13.5mm depth, and 25.4mm lead pitch with straight strap terminals. This component handles a maximum surge current of 40kA and a clamping current of 200A at 830V. With 640J energy absorption and 3.8nF capacitance, it operates from -55°C to 85°C.
Littelfuse TMOV34S321MP technical specifications.
| Capacitance | 3.8nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 830V |
| Depth | 13.5mm |
| Diameter | 34mm |
| Energy | 640J |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Strap |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® 34S |
| Tolerance | 20% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV34S321MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
