Littelfuse TMOV34S351MPX2696 technical specifications.
| Energy | 700J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 616V |
| Min Varistor Voltage | 504V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® 34S |
| Varistor Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV34S351MPX2696 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.