Littelfuse TMOV34S391EP technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Metal |
| Clamping Voltage | 1.005kV |
| Diameter | 34mm |
| Energy | 800J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® 34S |
| Tolerance | 20% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 506V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV34S391EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.