Littelfuse TMOV34S511EP technical specifications.
| Capacitance | 2.5nF |
| Package/Case | Metal |
| Clamping Voltage | 1.35kV |
| Diameter | 34mm |
| Energy | 960J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® 34S |
| Tolerance | 20% |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV34S511EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.