Littelfuse TMOV34S551MX2696 technical specifications.
| Capacitance | 2.25nF |
| Clamping Voltage | 1.415kV |
| Current Rating | 40kA |
| Diameter | 34mm |
| Energy | 965J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 939V |
| Min Varistor Voltage | 770V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TMOV® 34S |
| Tolerance | 20% |
| Varistor Voltage | 854.5V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse TMOV34S551MX2696 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.