Littelfuse TMOV34S621MPX2696 technical specifications.
| Capacitance | 2.1nF |
| Clamping Voltage | 1.589kV |
| Diameter | 34mm |
| Energy | 1010J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® 34S |
| Tolerance | 20% |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 620V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV34S621MPX2696 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.