Littelfuse TMOV34S681EP technical specifications.
| Capacitance | 1.97nF |
| Package/Case | Metal |
| Clamping Voltage | 1.772kV |
| Diameter | 34mm |
| Energy | 1100J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.195kV |
| Min Varistor Voltage | 980V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® 34S |
| Tolerance | 20% |
| Varistor Voltage | 1.0875kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 890V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV34S681EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.