Littelfuse TMOV34S751MP technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Metal |
| Clamping Voltage | 2kV |
| Diameter | 34mm |
| Energy | 1200J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® 34S |
| Tolerance | 20% |
| Varistor Voltage | 1.2kV |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 970V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV34S751MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.