This silicon transient voltage suppressor diode features a bidirectional polarity and a maximum operating temperature of 175 degrees Celsius. It has a maximum power dissipation of 5 watts and a maximum non-repetitive peak reverse power dissipation of 600 watts. The diode is packaged in a DO-204AC axial leaded package and has a maximum reverse voltage of 40.2 volts.
Littelfuse TP6KE47CA-B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40.2 |
| Breakdown Voltage-Min | 44.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 49.4 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse TP6KE47CA-B to view detailed technical specifications.
No datasheet is available for this part.