The Littelfuse TP6KE56CA is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 58.8V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum power dissipation of 5W and is packaged in the DO-204AC axial format. The diode element is made of silicon and has a minimum operating temperature of -55°C and a maximum operating temperature of 175°C.
Littelfuse TP6KE56CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 47.8 |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 58.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse TP6KE56CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.