
The TPSMA6L15A is a unidirectional Zener diode with a clamping voltage of 24.4V and a minimum breakdown voltage of 16.7V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is lead-free and RoHS compliant, and is packaged in a DO-221AC case for surface mount applications. It can handle a peak pulse power of 600W and a peak pulse current of 24.6A.
Littelfuse TPSMA6L15A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TPSMA6L |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TPSMA6L15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
