Littelfuse TPSMA6L28A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TPSMA6L |
| Termination | SMD/SMT |
| Weight | 0.002152oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TPSMA6L28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.