
Littelfuse TPSMB12A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 16.7V |
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TPSMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TPSMB12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
