Bidirectional transient voltage suppressor diode, 600W peak pulse power, featuring a 25.6V reverse standoff voltage and 28.5V minimum breakdown voltage. This silicon diode offers a 41.4V clamping voltage and a low 1µA leakage current. Designed for surface mounting in a DO-214AA (SMB) package, it operates across a wide temperature range from -65°C to 150°C and supports a maximum surge current of 100A.
Littelfuse TPSMB30CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TPSMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TPSMB30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.