Bidirectional Transient Voltage Suppressor Diode, 600W peak pulse power, 28.2V reverse standoff voltage, and 31.4V minimum breakdown voltage. This silicon diode offers a 45.7V clamping voltage and 13.3A peak pulse current capability. Designed for surface mount with a DO-214AA (SMB) package, it features a low leakage current of 1µA and operates across a wide temperature range of -65°C to 150°C. This RoHS compliant component is suitable for power line protection applications.
Littelfuse TPSMB33CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.7V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TPSMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TPSMB33CA to view detailed technical specifications.
No datasheet is available for this part.