Bidirectional transient voltage suppressor diode, 600W peak pulse power, 47.8V reverse standoff voltage, and 77V clamping voltage. Features 53.2V minimum breakdown voltage and 1uA leakage current. Designed for surface mount applications in a DO-214AA SMB package, operating from -65°C to 150°C. This silicon diode offers 100A maximum surge current capability and is RoHS compliant.
Littelfuse TPSMB56CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 77V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| Reverse Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TPSMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TPSMB56CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.