Bidirectional transient voltage suppressor diode, 3000W peak pulse power, featuring a 33V standoff voltage. This silicon diode offers a minimum breakdown voltage of 36.7V and a maximum breakdown voltage of 40.6V. With a maximum power dissipation of 6.5W, it operates across a wide temperature range from -65°C to 150°C. The component is housed in a DO-214AB (SMC) package with two terminals.
Littelfuse TPSMD33CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse TPSMD33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.