
The TPSMF4L24A is a dual unidirectional transient voltage suppressor diode from Littelfuse. It features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode has a maximum reverse voltage of 24V and a breakdown voltage range of 26.7V to 29.5V. It can handle a maximum non-repetitive peak reverse power dissipation of 2000mW. The device is packaged in a 2-terminal R-PDSO-F2 package.
Littelfuse TPSMF4L24A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 2000 |
| Breakdown Voltage-Max | 29.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse TPSMF4L24A to view detailed technical specifications.
No datasheet is available for this part.