The TPSMF4L48A is a transient voltage suppressor diode from Littelfuse, operating within a temperature range of -55°C to 150°C. It features a dual terminal position and unidirectional polarity, with a maximum reverse voltage of 48V and a minimum breakdown voltage of 53.3V. The diode element is made of silicon and has a maximum non-repetitive peak reverse power dissipation of 2000W.
Littelfuse TPSMF4L48A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 2000 |
| Breakdown Voltage-Max | 58.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse TPSMF4L48A to view detailed technical specifications.
No datasheet is available for this part.