Unidirectional transient voltage suppressor diode designed for circuit protection. Features a 5V reverse standoff voltage and a peak pulse power dissipation of 2000W. Operates across a wide temperature range from -55°C to 150°C. This silicon diode offers a minimum breakdown voltage of 6.4V and a maximum breakdown voltage of 7V, with a 2-terminal dual terminal configuration.
Littelfuse TPSMF4L5.0A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 2000 |
| Breakdown Voltage-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse TPSMF4L5.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.