The TR250-120 PTC resettable fuse from Littelfuse features a maximum operating temperature of 85°C and a maximum voltage rating of 60V. It has a maximum current rating of 3A and a typical power dissipation of 1W. The fuse has a kinked wire form and is designed for surface mount and leaded applications. The TR250-120 is suitable for overcurrent protection in various electronic circuits.
Littelfuse TR250-120 technical specifications.
| Hold Current | 0.12A |
| Trip Current | 0.24A |
| Max Voltage Rating | 60V |
| Max Current Rating | 3A |
| Maximum Initial Resistance | 8Ohm |
| Typical Power Dissipation | 1W |
| Number of Terminals | 2 |
| Wire Form | Kinked |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse TR250-120 to view detailed technical specifications.
No datasheet is available for this part.