
Littelfuse TR600-150F-EX-2 technical specifications.
| Wire Form | Y kink |
| Number of Terminals | 2 |
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5 |
| Lead Diameter (mm) | 0.64 |
| Product Length (mm) | 13.5(Max) |
| Product Depth (mm) | 6(Max) |
| Product Height (mm) | 12.6(Max) |
| Seated Plane Height (mm) | 12.6 |
| Termination Style | Radial |
| Size (mm) | 13.5 X 6 X 12.6 |
| Hold Current | 0.15A |
| Trip Current | 0.3A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 12Ohm |
| Typical Power Dissipation | 1.4W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse TR600-150F-EX-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.