Littelfuse TRF250-180US-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | RADIAL |
| Manufacturer Series | TRF250 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse TRF250-180US-2 to view detailed technical specifications.
No datasheet is available for this part.