Littelfuse TRF250-184 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Package Length | 7.7 |
| Package Width | 4.6 |
| Package Height | 10.5 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse TRF250-184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.