Littelfuse TRM24D1X2 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24|28V |
| Maximum Switching Current | 10A |
| Time Range | 2s |
| Timing Adjustment Method | Fixed |
| Mounting | Socket |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Littelfuse TRM24D1X2 to view detailed technical specifications.
No datasheet is available for this part.