Surface mount PTC thermistor, featuring dual terminal placement. Operates within a temperature range of -40 to 85 degrees Celsius. This component offers reliable thermal protection for electronic circuits.
Littelfuse TSL250-080F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse TSL250-080F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.