Littelfuse TSM600-250F-RA-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Terminal Placement | DUAL IN-LINE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse TSM600-250F-RA-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.