Surface mount PTC thermistor designed for general applications. Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This two-terminal device offers dual terminal placement for versatile integration. Compliant with ROHS standards.
Littelfuse TSV250-130F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL |
| Manufacturer Series | TS250 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse TSV250-130F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.