Littelfuse V0402MHS03NH technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 135V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MHS |
| Termination | SMD/SMT |
| DC Rated Voltage | 42V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V0402MHS03NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.