
Surface mount varistor, 42V DC rated voltage, 135V AC/clamping voltage, 1A clamping current, and 0.05J energy rating. Features a 0402 (1005 metric) ceramic case with SMD/SMT termination, 3pF capacitance, and 1nH inductance. Operates across a -55°C to 125°C temperature range. RoHS compliant and supplied in tape and reel packaging.
Littelfuse V0402MHS03NR technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 135V |
| Depth | 0.5mm |
| Energy | 0.005J |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 42V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MHS |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 135V |
| Voltage Rating (AC) | 135V |
| DC Rated Voltage | 42V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V0402MHS03NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
