Littelfuse V0402MHS03WH technical specifications.
| Package/Case | 0402 |
| Energy | 0.005J |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Series | MHS |
| Varistor Voltage | 135V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V0402MHS03WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.