
Surface mount metal oxide varistor (MOV) for circuit protection. Features 18VDC voltage rating and 55V AC voltage rating. Offers 0.01J energy absorption and 1nH inductance. Capacitance is 12pF, with a clamping voltage of 55V. Packaged in an 0402 (1005 metric) ceramic case, supplied on tape and reel.
Littelfuse V0402MHS12NR technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 55V |
| Clamping Voltage-Max | 55V |
| Energy | 0.01J |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MHS |
| Termination | SMD/SMT |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 55V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V0402MHS12NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
