
This 1.4nF metal oxide varistor from Littelfuse is a radial through hole component with a clamping voltage of 36V and a current rating of 1mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor voltage is 18V, and it is rated for 14V DC and 11V AC. It is RoHS compliant and available in a bulk packaging with 1500 pieces per package.
Littelfuse V05E11P technical specifications.
| Capacitance | 1.4nF |
| Package/Case | Radial |
| Clamping Voltage | 36V |
| Current Rating | 1mA |
| Energy | 2J |
| Lead Pitch | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V05E11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.