
The V05E11PL2B is a 18V varistor from Littelfuse with a maximum surge current of 500A and energy rating of 2J. It is available in a through hole package and is compliant with RoHS regulations. The varistor voltage is 18V, with a minimum of 16.2V and maximum of 19.8V. It is part of the LV UltraMOV series.
Littelfuse V05E11PL2B technical specifications.
| Energy | 2J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LV UltraMOV™ |
| Varistor Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V05E11PL2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.