Littelfuse V05E30AUTO technical specifications.
| Package/Case | Radial |
| Energy | 3.1J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AUMOV™ |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V05E30AUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.