Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 42VDC voltage rating and 135V clamping voltage. Designed in a compact 0603 (1608 metric) SMD package with a 1A clamping current and 0.005J energy rating. Operates across a wide temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Littelfuse V0603MHS03H technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 135V |
| Clamping Voltage-Max | 135V |
| Depth | 0.8mm |
| Energy | 0.005J |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 42V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MHS |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Voltage Rating | 42V |
| DC Rated Voltage | 42V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V0603MHS03H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
