Littelfuse V0603MHS03NA technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 135V |
| Energy | 0.005J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Series | MHS |
| Termination | SMD/SMT |
| DC Rated Voltage | 42V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V0603MHS03NA to view detailed technical specifications.
No datasheet is available for this part.