Littelfuse V0603MHS22NT technical specifications.
| Max DC Voltage Rating | 9V |
| Capacitance | 22pF |
| Clamping Voltage | 30V |
| Clamping Current | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V0603MHS22NT to view detailed technical specifications.
No datasheet is available for this part.