Littelfuse V07E130L1T technical specifications.
| Capacitance | 180pF |
| Clamping Voltage | 340V |
| Energy | 12.5J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V07E130L1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.