Littelfuse V07E130L2T7 technical specifications.
| Capacitance | 180pF |
| Clamping Voltage | 340V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.75kA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V07E130L2T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.