
Radial leaded varistor for through-hole mounting, featuring a 130V AC maximum voltage rating and 170V DC rated voltage. This component offers 12.5 Joules of energy absorption and a 10A clamping current, with a clamping voltage of 340V. It operates across a wide temperature range from -55°C to 85°C and boasts a 1.75kA maximum surge current capability. The varistor is constructed with a metal package, has a 5mm lead pitch, and is RoHS compliant.
Littelfuse V07E130P technical specifications.
| Capacitance | 180pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 340V |
| Current Rating | 10A |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 12.5J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 226V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V07E130P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.