Littelfuse V07E150L3T technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 395V |
| Depth | 5.6mm |
| Energy | 15J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.75kA |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Varistor Voltage | 264V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V07E150L3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.