
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 175VAC/225VDC voltage rating with a maximum varistor voltage of 297V and a minimum of 243V. Offers a 10A clamping current and a 1750A maximum surge current capability. Operates across a wide temperature range from -55°C to 85°C, with a 5mm lead pitch and 7mm diameter. Designed for through-hole mounting with radial termination.
Littelfuse V07E175 technical specifications.
| Capacitance | 130pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 455V |
| Diameter | 7mm |
| Energy | 17J |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V07E175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
