
Radial leaded varistor for through-hole mounting, featuring a 225V DC rated voltage and 175V AC rated voltage. Offers 17 Joules of energy absorption with a 10A current rating and 1.75kA maximum surge current. Capacitance is 130pF, with a varistor voltage range of 243V to 297V. Operating temperature range is -55°C to 85°C. This component is halogen-free and RoHS compliant.
Littelfuse V07E175P technical specifications.
| Capacitance | 130pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 455V |
| Clamping Voltage-Max | 455V |
| Current Rating | 10A |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 17J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.75kA |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 297V |
| Voltage Rating | 225V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V07E175P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.